Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-03VFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AH2363
Product RangeSL
Your Part Number
705 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.311 |
| 25+ | $0.289 |
| 50+ | $0.274 |
| 100+ | $0.263 |
| 250+ | $0.234 |
| 500+ | $0.224 |
| 1000+ | $0.216 |
Price for:Each
Minimum: 10
Multiple: 10
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSLR-03VFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.69AH2363
Product RangeSL
Technical Datasheet
Product RangeSL
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithJST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL
No. of Positions
3Positions
For Use With
JST SSM-01T-P1.4 & SSM-21T-P1.4 Pin Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
