Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM06B-SRSS-TB(LF)(SN)Copy
Newark Part No.33P8182
Product RangeSR
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.220 |
| 100+ | $1.070 |
| 500+ | $0.882 |
| 1000+ | $0.815 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM06B-SRSS-TB(LF)(SN)Copy
Newark Part No.33P8182
Product RangeSR
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeSR
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SR series side entry, surface mount shrouded header from JST are 1mm pitch, single row wire to board disconnect insulation displacement connectors. This shrouded header has locking features for its mating receptacle and there are no holes in the header shroud that would adversely effect vacuum gripping equipment. The insulation displacement section connected to each wire consists of two tin-plated slots which ensures reliable connection. SR series shrouded headers are compatible with SH crimp style connector.
- Current rating of 700mA
- Voltage rating of 50VAC/DC
- Temperature range from -25°C to 85°C
- Wire size of 30AWG
- Number of contacts varies from 2 to 14 pins
- Contact material is copper alloy
- Tin plated contact
- UL and CSA certified
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
6Contacts
Product Range
SR
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
