Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSMP-02V-NCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69C4940
Product RangeSM
Your Part Number
294,721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
| 25+ | $0.078 |
| 50+ | $0.075 |
| 100+ | $0.072 |
| 500+ | $0.065 |
| 1000+ | $0.062 |
| 5000+ | $0.058 |
| 10000+ | $0.057 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSMP-02V-NCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69C4940
Product RangeSM
Technical Datasheet
Product RangeSM
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithSHF-001T-0.8BS Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMP-02V-NC from JST is a 2 position plug housing for SM series socket contact.
- Housing material is polyamide 6 and natural colour
- Flammability rating complies to UL94 V-0
- Housing featured with locking
- Suitable for wire to wire connector system
- Operating temperature range of -25°C to 85°C
Technical Specifications
Product Range
SM
No. of Positions
2Positions
For Use With
SHF-001T-0.8BS Socket Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
