Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPH-002T-P0.5LCopy
Newark Part No.64X7081
Product RangePH
Your Part Number
42,386 In Stock
Need more?
14488 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
27898 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
| 10+ | $0.081 |
| 25+ | $0.062 |
| 50+ | $0.053 |
| 100+ | $0.052 |
| 250+ | $0.046 |
| 500+ | $0.044 |
| 1000+ | $0.040 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPH-002T-P0.5LCopy
Newark Part No.64X7081
Product RangePH
Technical Datasheet
Product RangePH
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithJST PH Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low-insertion contact for use with PH series housing connectors. For easier insertion/withdrawal, which would be less resistant to the vibration.
- 0.8 to 1.5mm insulation outer diameter
Technical Specifications
Product Range
PH
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
JST PH Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
