
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.089 |
| 50+ | $0.081 |
| 100+ | $0.080 |
| 500+ | $0.079 |
| 1000+ | $0.078 |
| 5000+ | $0.077 |
| 10000+ | $0.076 |
Product Information
Product Overview
The SSH-003T-P0.2 from JST is a socket contact with crimp termination. It is a phosphor bronze contact with tin plating and used with SH series housing. The SH series wire-to-board Crimp-style Connector with low-profile design. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effects vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires. This series connector comes with top entry/side entry PC board mounting direction.
- Rated voltage is 50VAC/VDC and rated current is 1A
- Suitable for wire size from 32AWG to 28AWG
- Compatible with the SR insulation displacement connectors
- Housing lances
Applications
Industrial
Technical Specifications
SH
Crimp
Tin Plated Contacts
32AWG
No SVHC (25-Jun-2025)
Socket
28AWG
JST SH Series Housings
Phosphor Bronze
Technical Docs (1)
Alternatives for SSH-003T-P0.2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
