Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSXA-01T-P0.6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.90R9289
Product RangeXA
Your Part Number
90,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.046 |
| 25+ | $0.041 |
| 50+ | $0.040 |
| 100+ | $0.039 |
| 500+ | $0.038 |
| 1000+ | $0.037 |
| 5000+ | $0.036 |
| 10000+ | $0.035 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSXA-01T-P0.6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.90R9289
Product RangeXA
Technical Datasheet
Product RangeXA
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithJST XA Series Housings
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SXA-01T-P0.6 is a Socket Contact for XA series connectors in crimp style. It accepts 0.22 to 0.5mm² wire cross sectional area and made of phosphor bronze with tin-plated finish.
- 1.5 to 1.9mm Insulation Outer Diameter
Applications
Industrial
Technical Specifications
Product Range
XA
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
JST XA Series Housings
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for SXA-01T-P0.6
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
