Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 3866A.68(MS TIN)Copy
Newark Part No.71C1983
Product RangeJST TAB
Your Part Number
299,704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.105 |
| 500+ | $0.090 |
| 2500+ | $0.075 |
| 5000+ | $0.072 |
Price for:Each
Minimum: 100
Multiple: 100
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 3866A.68(MS TIN)Copy
Newark Part No.71C1983
Product RangeJST TAB
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product RangeJST TAB
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TAB3866A68(MSTIN) from JST is a 6.3mm straight PCB tab terminal.
- Brass tin plated material
- 1.3mm hole diameter
- 6.35mm x 0.81mm size
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2025)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.3mm
Product Range
JST TAB
Technical Docs (1)
Alternatives for TAB 3866A.68(MS TIN)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
