Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 382508.68(MS SN)Copy
Newark Part No.71C1982
Product RangeJST TAB
Your Part Number
81,129 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
81125 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.075 |
| 500+ | $0.064 |
| 2500+ | $0.053 |
| 5000+ | $0.051 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 382508.68(MS SN)Copy
Newark Part No.71C1982
Product RangeJST TAB
Technical Datasheet
Tab Size - Metric4.8mm x 0.8mm
Tab Size - Imperial0.187" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product RangeJST TAB
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TAB38250868(MSTIN) is a 4.8mm PCB Tab Terminal with tin-plated brass body. 4.8 x 0.8mm tab size and 1.3mm mounting hole diameter.
Applications
Industrial
Technical Specifications
Tab Size - Metric
4.8mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.187" x 0.02"
Mounting Hole Dia
1.3mm
Product Range
JST TAB
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
