Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVHR-10NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R9364
Product RangeVH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.265 |
| 500+ | $0.239 |
| 1000+ | $0.228 |
| 2500+ | $0.213 |
| 5000+ | $0.192 |
| 10000+ | $0.171 |
Price for:Each
Minimum: 100
Multiple: 100
$26.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVHR-10NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.90R9364
Product RangeVH
Technical Datasheet
Product RangeVH
No. of Positions10Positions
Pitch Spacing3.96mm
For Use WithSVH-21T-P1.1 Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VH
No. of Positions
10Positions
For Use With
SVH-21T-P1.1 Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
