Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-08V(P)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X5478
Product RangeVL
Your Part Number
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.450 |
| 100+ | $1.270 |
| 500+ | $1.050 |
| 1000+ | $0.952 |
| 5000+ | $0.842 |
| 10000+ | $0.806 |
Price for:Each
Minimum: 10
Multiple: 10
$14.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLP-08V(P)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X5478
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions8Positions
Pitch Spacing6.2mm
For Use WithVL Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
VL
No. of Positions
8Positions
For Use With
VL Series Contacts
Gender
Plug
Pitch Spacing
6.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
