Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-06VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X5480
Product RangeVL
Your Part Number
8,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.868 |
| 25+ | $0.805 |
| 50+ | $0.749 |
| 100+ | $0.718 |
| 250+ | $0.665 |
| 500+ | $0.621 |
| 1000+ | $0.544 |
Price for:Each
Minimum: 10
Multiple: 10
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-06VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X5480
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions6Positions
Pitch Spacing6.2mm
For Use WithSVM Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VL
No. of Positions
6Positions
For Use With
SVM Series Pin Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
