Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-12VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X5482
Product RangeVL
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.030 |
| 25+ | $1.880 |
| 50+ | $1.750 |
| 100+ | $1.670 |
| 250+ | $1.560 |
| 500+ | $1.450 |
| 1000+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoVLR-12VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45X5482
Product RangeVL
Technical Datasheet
Product RangeVL
No. of Positions12Positions
Pitch Spacing6.2mm
For Use WithSVM Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
VL
No. of Positions
12Positions
For Use With
SVM Series Pin Contacts
Gender
Receptacle
Pitch Spacing
6.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
