Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-02V-1Copy
Newark Part No.38K9498
Product RangeXA
Your Part Number
40,762 In Stock
Need more?
12140 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
28622 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 10+ | $0.201 |
| 100+ | $0.153 |
| 500+ | $0.133 |
| 1000+ | $0.114 |
| 5000+ | $0.100 |
| 10000+ | $0.095 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-02V-1Copy
Newark Part No.38K9498
Product RangeXA
Technical Datasheet
Product RangeXA
No. of Positions2Positions
Pitch Spacing2.5mm
For Use WithXA Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XA series standard type housing from JST are 2.5mm pitch, single row housing for use with XA series crimp contacts.
- Number of contacts varies from 2 to 20 pins
- Nylon 66, UL94V-0 material
- Natural colour
Applications
Industrial
Technical Specifications
Product Range
XA
No. of Positions
2Positions
For Use With
XA Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for XAP-02V-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
