Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-09V-1Copy
Newark Part No.53X3691
Product RangeXA
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 100+ | $0.288 |
| 500+ | $0.250 |
| 1000+ | $0.214 |
| 5000+ | $0.190 |
| 10000+ | $0.180 |
Price for:Each
Minimum: 100
Multiple: 100
$28.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXAP-09V-1Copy
Newark Part No.53X3691
Product RangeXA
Technical Datasheet
Product RangeXA
No. of Positions9Positions
Pitch Spacing2.5mm
For Use WithXA Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XA
No. of Positions
9Positions
For Use With
XA Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
