Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-11Copy
Newark Part No.74M5176
Product RangeXH
Your Part Number
4,693 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.267 |
| 250+ | $0.236 |
| 500+ | $0.226 |
| 1000+ | $0.190 |
Price for:Each
Minimum: 100
Multiple: 100
$26.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoXHP-11Copy
Newark Part No.74M5176
Product RangeXH
Technical Datasheet
Product RangeXH
No. of Positions11Positions
Pitch Spacing2.5mm
For Use WithSXH Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
11-Way Connector Housing The XH series housing from JST are 2. 5mm pitch, single row housing for use with XH series crimp contacts.
- Contact Termination Type: Crimp
- Gender: Receptacle
- No. of Contacts: 11
- No. of Rows: 1
- Pitch Spacing: 2. 5mm
- Product Range: XH Series
- Contact Resistance: 10mohm
- Contact Termination: Crimp
- Current Rating: 3A
- Insulation Resistance: 1000Mohm
- Lead Spacing: 2. 5mm
- Operating Temperature Max: 85°C
- Operating Temperature Min: -25°C
- Termination Method: Crimp
- Voltage Rating V AC: 250V
- Wire Size AWG Max: 22AWG
- Wire Size AWG Min: 30AWG
- Withstand Voltage: 1000V
Technical Specifications
Product Range
XH
No. of Positions
11Positions
For Use With
SXH Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
