Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZPDR-30V-SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.53X3726
Product RangeZPD
Your Part Number
394 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.726 |
| 10+ | $0.683 |
| 25+ | $0.624 |
| 50+ | $0.565 |
| 100+ | $0.544 |
| 250+ | $0.507 |
| 500+ | $0.485 |
| 1000+ | $0.417 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZPDR-30V-SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.53X3726
Product RangeZPD
Technical Datasheet
Product RangeZPD
No. of Positions30Positions
Pitch Spacing1.5mm
For Use WithZPD Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZPD
No. of Positions
30Positions
For Use With
ZPD Series Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
