Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK11960DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44W8427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.850 |
| 5+ | $80.420 |
| 10+ | $78.150 |
| 25+ | $74.740 |
| 50+ | $70.060 |
| 100+ | $65.500 |
| 250+ | $61.420 |
Price for:Each
Minimum: 1
Multiple: 1
$84.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Width
62mm
Shackle Clearance - Vertical
28mm
Lock Material
Steel
SVHC
No SVHC (21-Jan-2025)
Shackle Clearance - Horizontal
21mm
Shackle Diameter
11mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
