Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK12030A1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07W4047
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.690 |
| 30+ | $11.870 |
| 60+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$13.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12030A1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07W4047
Technical Datasheet
Lock TypeKeyed
Width30mm
Shackle Clearance - Horizontal16mm
Shackle Clearance - Vertical18mm
Shackle Diameter5mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
16mm
Shackle Diameter
5mm
Product Range
-
Width
30mm
Shackle Clearance - Vertical
18mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
