Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12050Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07W4052
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.780 |
| 25+ | $21.070 |
| 50+ | $20.720 |
Price for:Each
Minimum: 1
Multiple: 1
$23.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
28mm
Shackle Diameter
8mm
Product Range
-
Width
50mm
Shackle Clearance - Vertical
30mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
