Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.090 |
| 10+ | $26.510 |
| 25+ | $25.760 |
Price for:Each
Minimum: 1
Multiple: 1
$29.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12550L80D
Newark Part No.34M6645
Technical Datasheet
Lock TypeKeyed
Width50mm
Shackle Clearance - Horizontal28mm
Shackle Clearance - Vertical80mm
Shackle Diameter8mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
28mm
Shackle Diameter
8mm
Product Range
-
Width
50mm
Shackle Clearance - Vertical
80mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
