Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEIL |
|---|---|
| Manufacturer Part No | V2M-MPS4-0400ACopy |
| Newark Part No. | 18AN3679 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15,205.480 |
Price for:Each
Minimum: 1
Multiple: 1
$15,205.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEIL |
|---|---|
| Manufacturer Part No | V2M-MPS4-0400ACopy |
| Newark Part No. | 18AN3679 |
| Technical Datasheet | |
| Silicon Manufacturer | AMD |
| No. of Bits | - |
| Silicon Family Name | Virtex UltraScale+ |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | XCVU13P-1FHGA2104E |
| Kit Contents | Evaluation Board XCVU13P-1FHGA2104E |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Silicon Manufacturer | AMD |
|---|---|
| Silicon Family Name | Virtex UltraScale+ |
| Core Sub-Architecture | - |
| Kit Contents | Evaluation Board XCVU13P-1FHGA2104E |
| SVHC | No SVHC (16-Jul-2019) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | XCVU13P-1FHGA2104E |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
