Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,282.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,282.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2000-SCANCopy
Newark Part No.59T7483
Technical Datasheet
Accessory TypeScanner Card
For Use WithKeithley 2000, 2001, 2002, 2010 Digital Multimeters
Product Range-
SVHCTo Be Advised
Product Overview
2000-SCAN is a 10 channel, general purpose scanner card. This scanner card designed to be installed in the model 2000 multimeter, model 2001 multimeter and model 2002 multimeter.
- Ten channels of 2 pole relay input
- Channels configurable for 4-pole operation
- Multiplex one of ten 2 pole or one of five 4 pole channels into a model 2000/2001/2002 multimeter
- Dimension is 21mm high x 72mm wide x 221mm and weight is 0.4g
- Maximum voltage between any two terminals is 200V peak
- Common mode voltage is 350V peak between any terminal and earth
- Actuation time is 2.5ms maximum on/off
- 110VDC, 1A switched, 30VA maximum (resistive load) DC signal
- 125VAC rms or 175VAC peak, 100KHz maximum, 1A switched, 62.5VA maximum (resistive load) AC signal
Contents
2000-SCAN scanner card, Instruction manual, CA-109 test lead set for output connections (two red, two black).
Technical Specifications
Accessory Type
Scanner Card
Product Range
-
For Use With
Keithley 2000, 2001, 2002, 2010 Digital Multimeters
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
