
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,375.200 |
Product Information
Product Overview
The 7½-digit Model 2010 Low Noise Multi meter combines high resolution with the high speed and accuracy needed for production applications. The 2010 has 15 built-in measurement functions, including DCV, ACV, DCI, ACI, 2WΩ, 4WΩ, dry circuit resistance, temperature (with either thermocouples or RTDs), frequency, period, ratio, continuity measurement, and diode testing.
- 7½-digit resolution
- 100nV rms noise floor
- 7ppm DCV repeatability
- Built-in 10-channel scanner mainframe
- Dry circuit and low power measurement mode
- 15 measurement functions including support for RTD and thermocouple temperature measurements
- Built-in ratio measurement function
- GPIB and RS-232 interfaces
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Model 1751 safety test leads, user manual, service manual
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
7.5
-
0.1Gohm
3A
-
-
GPIB, RS232, USB
1kV
Keithley 2000 Series
750V
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
