
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7,560.000 |
Product Information
Product Overview
The two-channel Model 2182A Nanovoltmeter is optimised for making stable, low noise voltage measurements and for characterising low resistance materials and devices reliably and repeatedly. It provides higher measurement speed and significantly better noise performance than alternative low voltage measurement solutions. The Model 2182A represents the next step forward in Keithley nano voltmeter technology, replacing the original Model 2182 and offering enhanced capabilities including pulse capability, lower measurement noise, faster current reversals, and a simplified delta mode for making resistance measurements in combination with a reversing current source,
- Make low noise measurements at high speeds
- Delta mode coordinates measurements with a reversing current source
- Synchronisation to line provides 110dB NMRR and minimises the effect of AC common-mode currents
- Dual channels support measuring voltage, temperature, or the ratio of an unknown resistance
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Nano voltmeter, User manual, Service manual, Contact cleaner, Line cord and alligator clips.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
7.5
-
-
-
1 Year
-
GPIB, RS232, USB
-
-
100V
DC Voltage, Resistance
To Be Advised
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
