2280S-60-3
Bench Power Supply, Precision Measurement DC, Programmable, 1 Output, 0 V, 60 V, 0 A, 3.2 A

| Quantity | Price |
|---|---|
| 1+ | $3,559.500 |
Product Information
Product Overview
The Series 2280S Precision Measurement, Low Noise, Programmable DC Power Supplies are much more than just sources of clean power; they are also precision measurement instruments. They can source stable, low noise voltages as well as monitor load currents over a wide dynamic range from amps to nanoamps.
- Monitor load currents from 100nA to 6A with high accuracy
- Measure voltage and current with 6<1/2/>-digit resolution
- Capture dynamic load currents as short as 140µs
- Output up to 192W of low noise, linear regulated power
- Programmable rise and fall times eliminate voltage overshoot and undershoot transients
- Built-in graphing simplifies analysing trends or displaying voltage or current waveforms
- High resolution TFT display and soft-key/icon-based user interface simplify power supply operation
- Programmable output sequences reduce test times
- Sink up to 0.45A to discharge voltage quickly
- Digital I/O for direct communication with other devices and instruments
- GPIB, USB, and LAN interfaces
- Built-in web page simplifies automated control/monitoring
- Automate tests easily with KickStart start-up software
- 3 Year manufacturer warranty
Applications
Test & Measurement, Maintenance & Repair
Contents
Quick Start Guide, KickStart Quick Start Guide, User Documentation CD, LAN Crossover Cable, Power Cord, Rear Panel Mating and Connector with Cover
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Programmable
0V
0A
192W
240VAC
2280S Series
To Be Advised
1 Output
60V
3.2A
90V
3 Years
US
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
