
| Quantity | Price |
|---|---|
| 1+ | $8,158.500 |
Product Information
Product Overview
The 2450 series next-generation SourceMeter Source Measure Unit (SMU) that truly brings Ohm’s law (current, voltage and resistance) testing right to your fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter and invent easier. The 2450 series is the SMU for everyone - a versatile instrument, particularly well-suited for characterizing modern scaled semiconductors, Nano-scale devices and materials, organic semiconductors, printed electronics and other small-geometry and low-power devices. Unlike conventional instruments with dedicated pushbutton technology and small, obscure, limited-character displays, the 2450 series features a five-inch, full-colour, high resolution touchscreen that facilitates ease of use, learning and optimizes overall speed and productivity.
- Capabilities of analysers, curve tracers and I-V systems
- Enhanced sensitivity with new 20mV and 10nA source/measure ranges
- Source and sink (4-quadrant) operation
- Four 'Quickset’ modes for fast setup and measurements
- Built-in, context-sensitive front panel help
- Front panel input banana jacks, rear panel input triaxial connections
- SCPI and TSP® scripting programming modes
- Front panel USB memory port for data/programming/configuration I/O
- 5" high resolution capacitive touchscreen GUI
- 0.012% Basic measure accuracy with 6-1/2 digit resolution
- Precision power supply with V and I read back
- True current source
- Precision electronic load
- Trigger controller
Applications
Test & Measurement, Industrial
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
20W
2ohm to 200Mohm
To Be Advised
2400 Series Graphical System SourceMeter
± 20mV to ± 200V
10nA to 1A
1 Year
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
