Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $594.300 |
Price for:Each
Minimum: 1
Multiple: 1
$594.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2450-TRX-BANCopy
Newark Part No.41Y1266
Technical Datasheet
Accessory TypeTriax to Banana Cable
For Use WithKeithley 2450 Source Measure Unit SMU Instrument
Product Range-
SVHCTo Be Advised
Product Overview
The 2450-TRX-BAN Triax to Banana Cable connects three male triaxial connectors to five female safety banana jacks (4 mm safety jacks). It is suitable for use with the 2450 source measurement meters.
- Length: 12 in. (30.5 cm)
- Voltage rating: 1000 VDC (working voltage up to 1000 VDC)
- Safety standard: Conforms to the European Union Low Voltage Directive
- Installation category: CAT I
- Maximum current: 1 A
- Operating environment: 32 °F to 122 °F (0 °C to 50 °C), up to 70 percent relative humidity at < or equal to 95 °F (35 °C)
- Altitude: Maximum 2000 meters (6562 feet) above sea level
- Pollution degree: 1 or 2
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Triax to Banana Cable
Product Range
-
For Use With
Keithley 2450 Source Measure Unit SMU Instrument
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
