
| Quantity | Price |
|---|---|
| 1+ | $11,445.000 |
Product Information
Product Overview
The Model 2601B SourceMeter SMU instrument, is a new and improved one channel SMU instrument with a tightly integrated four-quadrant design that allows it to simultaneously source and measure both voltage and current to boost productivity in applications ranging from R&D to automated production test. In addition to retaining all the features of the Model 2601A, the Model 2601B has 6½-digit resolution, USB 2.0 connectivity, and software command emulation of the Model 2400 SourceMeter SMU Instrument that enables easy migration of legacy test code. The Model 2601B model is equipped with Keithley's high speed TSP technology (over 190% faster than traditional PC-to-instrument communication techniques,) which dramatically improves the system-level speed to lower the cost of test.
- Single channel model with 40W power output
- 4 quadrant source/measure with 6½-digit resolution
- Current Max/Min: 3A DC, 10A pulse/100fA
- Voltage Max/Min: 40V/ 100nV
- Built-in "Plug & Play" Java-Based I-V characterization and test software
- TSP (Test Script Processing) technology embeds complete test programs inside the instruments
- TSP-Link expansion technology for multi-channel parallel test
- Software emulation for Keithley's Model 2400 SourceMeter SMU Instrument
- Large, easy-to-read, dual line display
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 2600-KIT Screw Terminal Connector Kit, Series 2600B System SourceMeter CD, Model 2602B Quick Start Guide, Series 2400 Emulation Script for Series 2600B, Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell, Model CA-180-3A TSP-Link Cable & Test Script Builder Software Suite CD.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
40.4W
500nohm to 40Tohm
To Be Advised
2600B Series SMU
± 100mV to ± 40V
± 100nA to ± 10A
1 Year
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
