
| Quantity | Price |
|---|---|
| 1+ | $8,011.500 |
Product Information
Product Overview
The Model 6220 DC Current Source and Model 6221 AC and DC Current Source combine ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries. High DC power supply sourcing accuracy and built-in control functions make the Models 6220 and 6221 ideal for applications like Hall measurements, resistance measurements using delta mode, pulsed measurements, and differential conductance measurements.
- Source and sink (programmable load) 100fA to 100mA
- 1014Ω output impedance ensures stable current sourcing into variable loads
- 65000-point source memory allows testing of current sweeps directly from the current source
- Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
- Reconfigurable triax output simplifies matching the application's guarding requirements
- Model 220 emulation mode eliminates need to reprogram existing applications
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Alligator Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft) & Model CA-180-3A TSP-Link Cable.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
1Channels
Current Source
11W
-
To Be Advised
6200 Series Current SourceMeter
-
± 2nA to ± 100mA
1 Year
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
