Print Page
7700
Test Accessory, Differential Multiplexer Module, Keithley Multimeters & Oscilloscopes, DMM Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7700Copy
Newark Part No.96M9138
Product RangeDMM Module
Your Part Number
71 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $984.880 |
Price for:Each
Minimum: 1
Multiple: 1
$984.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7700Copy
Newark Part No.96M9138
Product RangeDMM Module
Technical Datasheet
Accessory TypeDifferential Multiplexer Module
For Use WithKeithley Multimeters & Oscilloscopes
Product RangeDMM Module
SVHCTo Be Advised
Product Overview
7700 is a 20 channel differential multiplexer with automatic CJC. The CJC sensor is mounted on the multiplexer module’s PC board and it senses the actual temperature across the module’s connector and then compensates all temperature measurements accordingly. Automatic CJC sensor on the scanner card mean there are no other accessories are required to make thermocouple temperature measurements. The 7700 has 20 channels for general purpose measurements, plus two channels to measure current.
- 300V maximum voltage, 1A maximum switched current
- 50MHz bandwidth, 3ms switch speed
- Oversize screw terminal connection blocks are standard for easier connections
- Two current measure channels
- 2- or 4-wire measurement, less than 3ms actuation time
- Configurable as two independent banks of multiplexers
- 3A capacity for current channels
- Relay closures stored in on-board memory
- Latching electromechanical relay type
- Operating temperature range from 0°C to 50°C
Technical Specifications
Accessory Type
Differential Multiplexer Module
Product Range
DMM Module
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Alternatives for 7700
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
