Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7701Copy
Newark Part No.59T8953
Product RangeINTEGRA Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,431.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,431.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7701Copy
Newark Part No.59T8953
Product RangeINTEGRA Series
Technical Datasheet
Accessory TypeDifferential Multiplexer Module
For Use WithKeithley Multimeters & Oscilloscopes
Product RangeINTEGRA Series
SVHCTo Be Advised
Product Overview
7701 is a plug-in differential multiplexer module offers 32 channels of 2-pole multiplexer switching. Its 32 channels can be configured for common-side 4-wire Ohms. It can also be configured as two independent banks of multiplexers. It is ideal for RTD or thermistor temperature applications.
- Two female D-shell connectors are standard for secure hook-up and quick teardown
- Relay closures stored in on-board memory
- Screw terminal jumpers allow user-configurable DMM connections
- 150V, 1A capacity for voltage channels - 60W, 125VA
Technical Specifications
Accessory Type
Differential Multiplexer Module
Product Range
INTEGRA Series
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
