Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7703Copy
Newark Part No.59T8960
Product RangeINTEGRA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,342.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,342.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7703Copy
Newark Part No.59T8960
Product RangeINTEGRA Series
Technical Datasheet
Accessory TypeDifferential Multiplexer Module
For Use WithKeithley Multimeters & Oscilloscopes
Product RangeINTEGRA Series
SVHCTo Be Advised
Product Overview
7703 is a high speed differential multiplexer module offers 32 channels of 2-pole multiplexer switching that can be configured as two independent banks of multiplexers. The non-latching reed relays provide high speeds and are designed for 300V, 500mA and 10VA. The relay closures are stored in on-board memory. The device is ideal for RTD and thermistor temperature applications.
- Relay actuation time of less than 1ms for high-speed scanning
- Two- or four-wire measurement
- Two 50-pin female D-sub connectors are standard for secure hook-up and quick teardown
Technical Specifications
Accessory Type
Differential Multiplexer Module
Product Range
INTEGRA Series
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
