Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7705Copy
Newark Part No.59T8964
Product RangeDMM Module
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,664.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,664.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7705Copy
Newark Part No.59T8964
Product RangeDMM Module
Technical Datasheet
Accessory TypeSingle-Pole Control Module
For Use WithKeithley Multimeters & Oscilloscopes
Product RangeDMM Module
SVHCTo Be Advised
Product Overview
7705 is a 1-pole plug-in control module offers 40 channels of independent switching. These channels are designed to control power to the DUT and switching loads. They can also directly control light indicators and relays. It is suitable for use with the 2700, 2701, 2750 Integra series mainframes.
- Two 50-pin female D-sub connectors are standard for secure hook-up and quick teardown
- Relay closures stored in on-board memory
- Latching electromechanical relays
- 300V, 1A capacity
- Less than 1ohm channel resistance (per conductor)
- Less than ±4µV per contact, contact potential
- Less than 100pA offset current
Technical Specifications
Accessory Type
Single-Pole Control Module
Product Range
DMM Module
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 7705
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
