Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7707Copy
Newark Part No.59T8973
Product RangeINTEGRA Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,664.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,664.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7707Copy
Newark Part No.59T8973
Product RangeINTEGRA Series
Technical Datasheet
Accessory TypeDigital I/O Module
For Use WithKeithley Multimeters & Oscilloscopes
Product RangeINTEGRA Series
SVHCTo Be Advised
Product Overview
7707 is a 32-channel digital I/O module with 10-channel differential multiplexer. This plug-in module offers 10 channels of 2-pole or 5 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers. The 7707 also provides 32 digital input/output channels (four 8-bit ports) for I/O control. Connect the 7707 to industry standard solid-state relays to switch up to 980VA.
- 300V, 1A capacity; 60W, 125VA maximum (analog)
- 33V, 100mA capacity (digital)
- Digital outputs are short circuit protected
- Relay closures stored in onboard memory
Technical Specifications
Accessory Type
Digital I/O Module
Product Range
INTEGRA Series
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
