Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7710Copy
Newark Part No.59T8985
Product RangeINTEGRA Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,441.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,441.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7710Copy
Newark Part No.59T8985
Product RangeINTEGRA Series
Technical Datasheet
Accessory TypeSolid-State Differential Multiplexer
For Use WithKeithley Multimeters & Oscilloscopes
Product RangeINTEGRA Series
SVHCTo Be Advised
Product Overview
7710 is a solid-state plug-in differential multiplexer with automatic CJC. It offers 20 channels of 2-pole relay input that can be configured as two independent banks of multiplexers. The relays are solid state, providing long life and low maintenance. Solid-state relays usually have 100 times longer life than mechanical relays. It is ideal for long-term data logging applications as well as for demanding high-speed applications.
- Long lifetime solid state relay
- Removable screw terminals for simple, quick connections
- Solid state opto-coupled FET relays
- Less than 0.5ms (100mA load) actuation time
Technical Specifications
Accessory Type
Solid-State Differential Multiplexer
Product Range
INTEGRA Series
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
