DAQ6510
Data Acquisition Unit, Logging, TFT WVGA, 6.5 Digit Multimeter System, 80 Channels, 1 MSPS, 240 V

| Quantity | Price |
|---|---|
| 1+ | $3,182.400 |
Product Information
Product Overview
DAQ6510 is a data acquisition and logging, multimeter system that creates a new level of simplicity compared with the often complicated configuration and control found in many standalone solutions. A large 5-inch (12.7cm) multi-touch display will guide users through set-up, data visualization, and analysis, removing the necessity of a PC and custom software for many applications. If you prefer or require a PC, a complement of IVI and LabVIEW drivers and the Keithley KickStart Instrument Control Software are available to help with any application. Using Keithley’s newest 6½-digit multimeter technology, users will find even greater accuracy, functionality, and speed. Two-year accuracy specifications are included, so users can be assured that their critical measurements remain accurate and fully traceable. Applications include environmental testing and accelerated life testing, manufacturing industries and Python driver support.
- Large, 5-inch (12.7cm) multi-touch capacitive touchscreen with graphical display
- Standard LAN/LXI and USB-TMC communication interfaces
- 10 different switch and control modules to connect to as many as 80 DUTs in one test set-up
- Front panel jacks for stand-alone DMM operation
- KickStart easy-to-use control software with a data acquisition and logging application
- 80 channels, 1MSPS sampling rate
- Stream and log data to secure cloud-based data visualizations
- Reduce test time
- Connect to your DUTs quickly and reliably
- Fast PC automation with the KickStart data acquisition application
Contents
Data acquisition/multimeter, Pair of general-purpose test lead set (1000V CAT II), USB cable (Type A to Type B, 1m (3.3ft), Traceable calibration certificate, Three-year warranty.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
80Channels
240V
-
224mm
-
1MSPS
-
107.2mm
387.4mm
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
