Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKELLER
Manufacturer Part NoPA-21Y / 100BAR / 81684.33 / 0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AC8187
Product Range21Y Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $399.520 |
| 5+ | $379.160 |
| 10+ | $364.010 |
Price for:Each
Minimum: 1
Multiple: 1
$399.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKELLER
Manufacturer Part NoPA-21Y / 100BAR / 81684.33 / 0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73AC8187
Product Range21Y Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max100bar
Pressure Port SizeG1/4
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface0V to 5V
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range21Y Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (23-Jan-2024)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
21Y Series
Pressure Port Type
BSPP Male
Operating Pressure Max
100bar
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
0V to 5V
Housing Material
Stainless Steel
Operating Temperature Max
85°C
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
