Print Page
A780MS567M1ELAS022
Hybrid Aluminium Electrolytic Capacitor, 560 µF, ± 20%, 25 V, Radial Can - SMD, 0.022 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A780MS567M1ELAS022Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel71AJ7550RL Cut Tape71AJ7550 |
| Product Range | A780 Series |
| Your Part Number | |
| Technical Datasheet |
1,185 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 25+ | $0.836 |
| 100+ | $0.656 |
| 250+ | $0.635 |
| 500+ | $0.614 |
| 1000+ | $0.601 |
| 2500+ | $0.589 |
| 5000+ | $0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | A780MS567M1ELAS022Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel71AJ7550RL Cut Tape71AJ7550 |
| Product Range | A780 Series |
| Technical Datasheet | |
| Capacitance | 560µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 25V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.022ohm |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 12.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | A780 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A780MS567M1ELAS022 is an A780 series, V-chip, surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Due to its mechanical robustness, the A780 is suitable for use in mobile and automotive installations with extremely high demands and operation up to +125°C.
- Capacitance is 560µF
- Capacitance tolerance is ±20%
- ESR value is 0.022ohm at 100kHz, 20°C
- Ripple current is 2100mA at 100kHz, 125°C (capacitor mounted on PCB, Lop: 4,000 hours)
- DC voltage rating is 25V DC
- AEC-Q200 compliance
- Low leakage current
- High vibration resistance up to 30g
- High temperature; 125°C up to 4,000hours
- Standard version
Technical Specifications
| Capacitance | 560µF |
|---|---|
| Voltage(DC) | 25V |
| ESR | 0.022ohm |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | A780 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 3000 hours @ 125°C |
| Product Length | - |
| Product Height | 12.2mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for A780MS567M1ELAS022
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
