Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA781MS107M1JLAS030Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK6020RL
Cut Tape28AK6020
Product RangeA781 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 25+ | $1.190 |
| 100+ | $0.897 |
| 250+ | $0.879 |
| 500+ | $0.861 |
| 1000+ | $0.843 |
| 5000+ | $0.825 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA781MS107M1JLAS030Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK6020RL
Cut Tape28AK6020
Product RangeA781 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / Package2917 [7343 Metric]
ESR0.03ohm
Lifetime @ Temperature2000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeA781 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
63V
ESR
0.03ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A781 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 135°C
Product Length
-
Product Height
12.2mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for A781MS107M1JLAS030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
