Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA786MW477M1VLAV010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05AN3870RL
Cut Tape05AN3870
Product RangeA786 Series
Also Known AsA786MW477M1VLAV010
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 25+ | $0.831 |
| 100+ | $0.670 |
| 250+ | $0.631 |
| 500+ | $0.592 |
| 1000+ | $0.581 |
| 5000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA786MW477M1VLAV010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel05AN3870RL
Cut Tape05AN3870
Product RangeA786 Series
Also Known AsA786MW477M1VLAV010
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.01ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height16.7mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeA786 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
35V
ESR
0.01ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A786 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
16.7mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for A786MW477M1VLAV010
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
