
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.574 |
| 25+ | $0.530 |
| 50+ | $0.486 |
| 100+ | $0.442 |
| 500+ | $0.412 |
| 1000+ | $0.404 |
| 2500+ | $0.396 |
Product Information
Product Overview
A7C3MN337M1VAAS020 is an A7C3 series radial conductive polymer hybrid capacitor with outstanding electrical performance. The A7C3 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is achieved using a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode plate. The A7C3 winding is also impregnated with liquid electrolyte providing the self-healing capability of the capacitor, enhancing its long-term reliability and performance under demanding conditions. The A7C3 is designed for the edge technology applications such as AI hardware, powerful and compact modules, high reliability electronics. The A7C3 is suitable for use in a harsh environment with extremely high demands and operation up to +125°C.
- 330µF capacitance with ±20% tolerance
- 35V rated voltage
- High temperature of 125°C up to 4,000hours
- High ripple current and low leakage current
- AEC-Q200 compliance
Technical Specifications
330µF
35V
0.02ohm
10mm
-
-55°C
A7C3 Series
No SVHC (04-Feb-2026)
± 20%
Radial Leaded
4000 hours @ 125°C
-
9.5mm
125°C
AEC-Q200
Technical Docs (1)
Alternatives for A7C3MN337M1VAAS020
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
