Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.720 |
| 5+ | $146.010 |
| 10+ | $132.960 |
| 25+ | $128.880 |
| 50+ | $127.250 |
| 100+ | $124.800 |
Price for:Each
Minimum: 1
Multiple: 1
$151.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE035035D08H09DFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52AJ4414
Product RangeAE Series
Technical Datasheet
Piezoelectric Actuator TypeResin Coated
Displacement8.5µm
Actuating Force410N
Resonant Frequency152kHz
Capacitance0.33µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
410N
Capacitance
0.33µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
8.5µm
Resonant Frequency
152kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Alternatives for AE035035D08H09DF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

