Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoAER13.6X10X13.5DF
Newark Part No.52AJ4411
Product RangeAER Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,152.070 |
| 5+ | $1,097.950 |
| 10+ | $1,043.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1,152.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAER13.6X10X13.5DF
Newark Part No.52AJ4411
Product RangeAER Series
Technical Datasheet
Piezoelectric Actuator TypeResin Coated
Displacement13.2µm
Actuating Force2200N
Resonant Frequency102kHz
Capacitance2.8µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAER Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
2200N
Capacitance
2.8µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
13.2µm
Resonant Frequency
102kHz
Operating Temperature Min
-25°C
Product Range
AER Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
