Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALF80C112EL450Copy
Newark Part No.83AH9710
Product RangeALF80 Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoALF80C112EL450Copy
Newark Part No.83AH9710
Product RangeALF80 Series
Capacitance1100µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPress Fit
Lifetime @ Temperature9000 hours @ 105°C
PolarityPolar
Product RangeALF80 Series
Product Diameter40mm
Product Height80mm
Lead Spacing-
ESR0.125ohm
Ripple Current11.12A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1100µF
Voltage(AC)
-
Capacitor Terminals
Press Fit
Polarity
Polar
Product Diameter
40mm
Lead Spacing
-
Ripple Current
11.12A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
9000 hours @ 105°C
Product Range
ALF80 Series
Product Height
80mm
ESR
0.125ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
