Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC/CT-0306Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.68AH9196
Product RangeC/CT Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.970 |
| 10+ | $15.930 |
| 25+ | $14.840 |
| 50+ | $14.410 |
| 100+ | $14.170 |
Price for:Each
Minimum: 1
Multiple: 1
$17.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC/CT-0306Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.68AH9196
Product RangeC/CT Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Supply Voltage Range-
Current Ratio-
Measured CurrentAC
Accuracy Class-
Power Rating-
Accuracy-
Current Sensor TechnologySplit-Core
Primary Current30A
Secondary Signal Type100mV
Sensor MountingChassis Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeC/CT Series
Secondary Current Nom-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
-
Measured Current
AC
Power Rating
-
Current Sensor Technology
Split-Core
Secondary Signal Type
100mV
Operating Temperature Min
-10°C
Product Range
C/CT Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Range
-
Current Ratio
-
Accuracy Class
-
Accuracy
-
Primary Current
30A
Sensor Mounting
Chassis Mount
Operating Temperature Max
60°C
Secondary Current Nom
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
