![KEMET C0402C681J5RACTU SMD Multilayer Ceramic Capacitor, 680 pF, 50 V, 0402 [1005 Metric], ± 5%, X7R](https://mexico.newark.com/productimages/standard/en_US/07X0731-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.380 | $0.38 |
| Total Price | $0.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
Product Information
Product Overview
C0402C681J5RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 680pF capacitance and ±5% capacitance tolerance
- 0402 (1005 metric) capacitor case
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
680pF
0402 [1005 Metric]
X7R
1.02mm
Standard Terminal
-55°C
MSL 1 - Unlimited
50V
± 5%
C Series KEMET
0.5mm
-
125°C
No SVHC (04-Feb-2026)
Alternatives for C0402C681J5RACTU
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
