Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C0603C224K4NACAUTO SMD Multilayer Ceramic Capacitor, 0.22 µF, 16 V, 0603 [1608 Metric], ± 10%, X8L](https://mexico.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC0603C224K4NACAUTOCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel76AH8515RL
Cut Tape76AH8515
Product RangeC Series KEMET
Your Part Number
3,675 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.172 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 25+ | $0.070 |
| 100+ | $0.062 |
| 250+ | $0.058 |
| 500+ | $0.044 |
| 1000+ | $0.040 |
| 2500+ | $0.036 |
| 5000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC0603C224K4NACAUTOCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel76AH8515RL
Cut Tape76AH8515
Product RangeC Series KEMET
Technical Datasheet
Capacitance0.22µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeC Series KEMET
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X8L
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Qualification
AEC-Q200
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C0603C224K4NACAUTO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
