![KEMET C0805C475K8RACAUTO SMD Multilayer Ceramic Capacitor, 4.7 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.559 | $0.56 |
| Total Price | $0.56 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.559 |
| 25+ | $0.339 |
| 100+ | $0.218 |
| 250+ | $0.201 |
| 500+ | $0.182 |
| 1000+ | $0.179 |
| 2500+ | $0.174 |
| 5000+ | $0.171 |
| Quantity | Price |
|---|---|
| 2500+ | $0.182 |
| 7500+ | $0.179 |
| 12500+ | $0.174 |
Product Information
Product Overview
C0805C475K8RACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 4.7µF capacitance and ±10% capacitance tolerance
- 0805 (2012 metric) capacitor case
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
Technical Specifications
4.7µF
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
-55°C
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
1.25mm
AEC-Q200
125°C
No SVHC (04-Feb-2026)
Alternatives for C0805C475K8RACAUTO
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
