Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206C335K3PACTU SMD Multilayer Ceramic Capacitor, 3.3 µF, 25 V, 1206 [3216 Metric], ± 10%, X5R](https://mexico.newark.com/productimages/standard/en_US/62AC6714-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206C335K3PACTUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel27AC3490RL
Cut Tape27AC3490
Product RangeC Series KEMET
Your Part Number
8,253 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.607 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.607 |
| 25+ | $0.385 |
| 100+ | $0.268 |
| 250+ | $0.245 |
| 500+ | $0.222 |
| 1000+ | $0.206 |
| 2500+ | $0.203 |
| 5000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206C335K3PACTUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel27AC3490RL
Cut Tape27AC3490
Product RangeC Series KEMET
Technical Datasheet
Capacitance3.3µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for C1206C335K3PACTU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
