Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET C1206F275K3RACAUTO SMD Multilayer Ceramic Capacitor, 2.7 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/84AM7343-40.jpg)
ManufacturerKEMET
Manufacturer Part NoC1206F275K3RACAUTOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AM7343
Product RangeFO-CAP Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 25+ | $2.700 |
| 100+ | $2.500 |
| 250+ | $2.310 |
| 500+ | $2.080 |
| 1000+ | $1.890 |
| 2500+ | $1.700 |
| 5000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1206F275K3RACAUTOCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AM7343
Product RangeFO-CAP Series
Technical Datasheet
Capacitance2.7µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFO-CAP Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
2.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
FO-CAP Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
